
ZVBP-2300A-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-2300A-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-2300A-S+ |
Description | RF FILTER BANDPASS 2.3GHZ MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.3GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.3GHz Center | |
Bandwidth | 200MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 3.103" L x 0.768" W (78.81mm x 19.50mm) | |
Height (Max) | 1.486" (37.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 175,15000 Kč | 8 175,15 Kč |
| 10 | 7 846,80600 Kč | 78 468,06 Kč |
| 25 | 7 781,04400 Kč | 194 526,10 Kč |
| Unit Price without VAT: | 8 175,15000 Kč |
|---|---|
| Unit Price with VAT: | 9 891,93150 Kč |






