RF Amplifier IC Radar 100MHz ~ 18GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVA-183W-S+

DigiKey Part Number
3157-ZVA-183W-S+-ND
Manufacturer
Manufacturer Product Number
ZVA-183W-S+
Description
GAIN BLOCK, 100 - 18000 MHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 100MHz ~ 18GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Frequency
100MHz ~ 18GHz
P1dB
27dBm
Gain
33dB
Noise Figure
3dB
RF Type
Radar
Voltage - Supply
14V ~ 16V
Current - Supply
625mA
Test Frequency
100MHz ~ 6GHz
Mounting Type
Through Hole
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
168 480,99000 Kč68 480,99 Kč
Unit Price without VAT:68 480,99000 Kč
Unit Price with VAT:82 861,99790 Kč