
ZV47-E673RMS+ | |
|---|---|
DigiKey Part Number | 3157-ZV47-E673RMS+-ND |
Manufacturer | |
Manufacturer Product Number | ZV47-E673RMS+ |
Description | POWER DETECTOR / 1.85MM / ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular 100MHz ~ 67GHz 12dBm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 100MHz ~ 67GHz | |
RF Type | Cellular | |
Input Range | 12dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 34 mA | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 133,91000 Kč | 25 133,91 Kč |
| Unit Price without VAT: | 25 133,91000 Kč |
|---|---|
| Unit Price with VAT: | 30 412,03110 Kč |



