ZUDC10-83-S+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZUDC10-83-S+

DigiKey Part Number
3157-ZUDC10-83-S+-ND
Manufacturer
Manufacturer Product Number
ZUDC10-83-S+
Description
10 DB DC, 300 - 8000 MHZ, 50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular, GSM, PCN, WiMAX 300MHz ~ 8GHz 10 ± 1dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bulk
Part Status
Active
Coupler Type
Standard
Frequency
300MHz ~ 8GHz
Coupling Factor
10 ± 1dB
Applications
Cellular, GSM, PCN, WiMAX
Insertion Loss
-
Power - Max
-
Isolation
-
Return Loss
24dB
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 516,06000 Kč12 516,06 Kč
1012 177,83500 Kč121 778,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12 516,06000 Kč
Unit Price with VAT:15 144,43260 Kč