
ZUDC30-83-S+ | |
|---|---|
DigiKey Part Number | 3157-ZUDC30-83-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZUDC30-83-S+ |
Description | DIRECTIONAL CPLR, 300 - 8000 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 300MHz ~ 8GHz 30 ± 2dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 300MHz ~ 8GHz | |
Coupling Factor | 30 ± 2dB | |
Applications | General Purpose | |
Insertion Loss | 0.5dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | 33dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 516,06000 Kč | 12 516,06 Kč |
| 10 | 12 177,83500 Kč | 121 778,35 Kč |
| Unit Price without VAT: | 12 516,06000 Kč |
|---|---|
| Unit Price with VAT: | 15 144,43260 Kč |


