ZN8PD-642W-S+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN8PD-642W-S+

DigiKey Part Number
3157-ZN8PD-642W-S+-ND
Manufacturer
Manufacturer Product Number
ZN8PD-642W-S+
Description
8 WAYS PWR SPLTR, 1800-6400 MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.8 GHz ~ 6.4 GHz Isolation (Min) 18dB, 12° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
1.5dB
Frequency
1.8 GHz ~ 6.4 GHz
Specifications
Isolation (Min) 18dB, 12° Imbalance (Max)
Size / Dimension
6.600" L x 3.280" W x 0.780" H (167.64mm x 83.31mm x 19.81mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 588,69000 Kč5 588,69 Kč
105 259,59600 Kč52 595,96 Kč
255 154,61680 Kč128 865,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 588,69000 Kč
Unit Price with VAT:6 762,31490 Kč