
ZN8PD-02183-S+ | |
|---|---|
DigiKey Part Number | 3157-ZN8PD-02183-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN8PD-02183-S+ |
Description | PWR SPLTR, 2000 - 18000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 20dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 1.4dB | |
Frequency | 2 GHz ~ 18 GHz | |
Specifications | Isolation (Min) 20dB | |
Size / Dimension | 5.750" L x 4.460" W x 0.410" H (146.05mm x 113.28mm x 10.41mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 576,09000 Kč | 32 576,09 Kč |
| Unit Price without VAT: | 32 576,09000 Kč |
|---|---|
| Unit Price with VAT: | 39 417,06890 Kč |




