
ZC16PD-02183-S+ | |
|---|---|
DigiKey Part Number | 3157-ZC16PD-02183-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZC16PD-02183-S+ |
Description | DC PASS PWRSPLTR, 2000-18000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 18dB, 1.6 VSWR (Max), 9° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 2.9dB | |
Frequency | 2 GHz ~ 18 GHz | |
Specifications | Isolation (Min) 18dB, 1.6 VSWR (Max), 9° Imbalance (Max) | |
Size / Dimension | 8.268" L x 3.622" W x 0.530" H (210.00mm x 92.00mm x 13.46mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64 273,83000 Kč | 64 273,83 Kč |
| Unit Price without VAT: | 64 273,83000 Kč |
|---|---|
| Unit Price with VAT: | 77 771,33430 Kč |


