
ZN2PD1-63-N+ | |
|---|---|
DigiKey Part Number | 3157-ZN2PD1-63-N+-ND |
Manufacturer | |
Manufacturer Product Number | ZN2PD1-63-N+ |
Description | 2 WAYS DC PPS, 500 - 6000 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 6 GHz Isolation (Min) 18dB, 3° Imbalance (Max), 1.6 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.45dB | |
Frequency | 500 MHz ~ 6 GHz | |
Specifications | Isolation (Min) 18dB, 3° Imbalance (Max), 1.6 VSWR (Max) | |
Size / Dimension | 2.340" L x 2.460" W x 0.780" H (59.44mm x 62.48mm x 19.81mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 424,67000 Kč | 10 424,67 Kč |
| 10 | 10 034,20900 Kč | 100 342,09 Kč |
| Unit Price without VAT: | 10 424,67000 Kč |
|---|---|
| Unit Price with VAT: | 12 613,85070 Kč |


