
ZMX-10G+ | |
|---|---|
DigiKey Part Number | 3157-ZMX-10G+-ND |
Manufacturer | |
Manufacturer Product Number | ZMX-10G+ |
Description | DBM, RF/LO FREQ 3700-10000 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC SATCOM SMA Connectors 3.7GHz ~ 10GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | SATCOM | |
Frequency | 3.7GHz ~ 10GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | SMA Connectors | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 937,83000 Kč | 2 937,83 Kč |
| 10 | 2 902,02900 Kč | 29 020,29 Kč |
| 25 | 2 866,22720 Kč | 71 655,68 Kč |
| 50 | 2 830,46320 Kč | 141 523,16 Kč |
| Unit Price without VAT: | 2 937,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 554,77430 Kč |




