
ZAPD-1750-S+ | |
|---|---|
DigiKey Part Number | 3157-ZAPD-1750-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZAPD-1750-S+ |
Description | PWR DIV / SMA ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 950 MHz ~ 1.75 GHz Isolation (Min) 22dB, 1.5 VSWR (Max), 4° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 950 MHz ~ 1.75 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 22dB, 1.5 VSWR (Max), 4° Imbalance (Max) |
Packaging Bulk | Size / Dimension 2.000" L x 2.000" W x 0.780" H (50.80mm x 50.80mm x 19.81mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 987,04000 Kč | 1 987,04 Kč |
| 10 | 1 655,73400 Kč | 16 557,34 Kč |
| 25 | 1 622,73400 Kč | 40 568,35 Kč |
| 50 | 1 621,30600 Kč | 81 065,30 Kč |
| Unit Price without VAT: | 1 987,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 404,31840 Kč |






