
ZKL-2R5+ | |
|---|---|
DigiKey Part Number | 3157-ZKL-2R5+-ND |
Manufacturer | |
Manufacturer Product Number | ZKL-2R5+ |
Description | GAIN BLOCK, 10 - 2500 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, ISM, PCS 10MHz ~ 2.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 10MHz ~ 2.5GHz | |
P1dB | 13dBm | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | Cellular, GSM, ISM, PCS | |
Voltage - Supply | 12V | |
Current - Supply | 120mA | |
Test Frequency | 10MHz ~ 2.5GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 879,48000 Kč | 5 879,48 Kč |
| 10 | 5 500,20300 Kč | 55 002,03 Kč |
| 25 | 5 385,59640 Kč | 134 639,91 Kč |
| Unit Price without VAT: | 5 879,48000 Kč |
|---|---|
| Unit Price with VAT: | 7 114,17080 Kč |


