
ZKL-1R5+ | |
|---|---|
DigiKey Part Number | 3157-ZKL-1R5+-ND |
Manufacturer | |
Manufacturer Product Number | ZKL-1R5+ |
Description | IC AMP CELLULAR 10MHZ-1.5GHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, ISM 10MHz ~ 1.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 10MHz ~ 1.5GHz | |
P1dB | 15dBm | |
Gain | 40dB | |
Noise Figure | 3dB | |
RF Type | Cellular, GSM, ISM | |
Voltage - Supply | 12V | |
Current - Supply | 115mA | |
Test Frequency | 1.5GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 223,39000 Kč | 6 223,39 Kč |
| 10 | 5 821,65400 Kč | 58 216,54 Kč |
| 25 | 5 654,61880 Kč | 141 365,47 Kč |
| Unit Price without VAT: | 6 223,39000 Kč |
|---|---|
| Unit Price with VAT: | 7 530,30190 Kč |








