
ZFSC-2-6-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-2-6-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-2-6-S+ |
Description | PWR SPLTR, 0.002 - 60 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 kHz ~ 60 MHz Isolation (Min) 20dB, 4° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 2 kHz ~ 60 MHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max) | |
Size / Dimension | 1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 144,15000 Kč | 2 144,15 Kč |
| 10 | 1 733,25700 Kč | 17 332,57 Kč |
| 25 | 1 698,74360 Kč | 42 468,59 Kč |
| 100 | 1 697,15630 Kč | 169 715,63 Kč |
| Unit Price without VAT: | 2 144,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 594,42150 Kč |




