RF Power Divider 1 MHz ~ 1 GHz Isolation (Min) 20dB, 8° Imbalance (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFSC-4-1-S+

DigiKey Part Number
3157-ZFSC-4-1-S+-ND
Manufacturer
Manufacturer Product Number
ZFSC-4-1-S+
Description
2 WAYS PWRSPLTR, 0.002 - 60 MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 1 MHz ~ 1 GHz Isolation (Min) 20dB, 8° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
1.6dB
Frequency
1 MHz ~ 1 GHz
Specifications
Isolation (Min) 20dB, 8° Imbalance (Max)
Size / Dimension
1.250" L x 1.250" W x 0.750" H (31.75mm x 31.75mm x 19.05mm)
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 478,11000 Kč3 478,11 Kč
103 087,46200 Kč30 874,62 Kč
253 051,95000 Kč76 298,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 478,11000 Kč
Unit Price with VAT:4 208,51310 Kč