
ZFM-2000+ | |
|---|---|
DigiKey Part Number | 3157-ZFM-2000+-ND |
Manufacturer | |
Manufacturer Product Number | ZFM-2000+ |
Description | DBL BAL MIX / SMA / ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, GPS, UHF, VHF SMA Connectors 100MHz ~ 2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Cellular, GPS, UHF, VHF | |
Frequency | 100MHz ~ 2GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | SMA Connectors | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 599,46000 Kč | 2 599,46 Kč |
| 10 | 2 257,19200 Kč | 22 571,92 Kč |
| 25 | 2 222,89680 Kč | 55 572,42 Kč |
| 50 | 2 210,25000 Kč | 110 512,50 Kč |
| Unit Price without VAT: | 2 599,46000 Kč |
|---|---|
| Unit Price with VAT: | 3 145,34660 Kč |


