
ZEM-4300+ | |
|---|---|
DigiKey Part Number | 3157-ZEM-4300+-ND |
Manufacturer | |
Manufacturer Product Number | ZEM-4300+ |
Description | DBL BAL MIX / SMA / BKT / ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 300MHz ~ 4.3GHz |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Mini-Circuits | Frequency 300MHz ~ 4.3GHz |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 009,85000 Kč | 3 009,85 Kč |
| 10 | 2 651,03900 Kč | 26 510,39 Kč |
| 25 | 2 633,66160 Kč | 65 841,54 Kč |
| 50 | 2 615,26740 Kč | 130 763,37 Kč |
| Unit Price without VAT: | 3 009,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 641,91850 Kč |



