New at DigiKey
400.6MHz Center Frequency High Pass RF Filter (Radio Frequency) 798.8MHz Bandwidth 2dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFHP-1R2-S+

DigiKey Part Number
3157-ZFHP-1R2-S+-ND
Manufacturer
Manufacturer Product Number
ZFHP-1R2-S+
Description
LUMPED LC HPF, 1.2 - 800 MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
400.6MHz Center Frequency High Pass RF Filter (Radio Frequency) 798.8MHz Bandwidth 2dB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
400.6MHz Center
Bandwidth
798.8MHz
Filter Type
High Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Chassis Mount
Package / Case
Module
Size / Dimension
1.250" L x 1.250" W (31.75mm x 31.75mm)
Height (Max)
0.765" (19.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 311,54000 Kč1 311,54 Kč
501 284,28800 Kč64 214,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 311,54000 Kč
Unit Price with VAT:1 586,96340 Kč