
WR9QQ1800T00NACIMR6B | |
|---|---|
DigiKey Part Number | 1939-WR9QQ1800T00NACIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QQ1800T00NACIMR6B |
Description | 3.3V 1.8A PLUG IN POWER SUPPLY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QQ1800T00NACIMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 3.3V | |
Current - Output (Max) | 1.8A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 50°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | |
Approval Agency | BSMI, PSE, 2MOPP | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,13000 Kč | 335,13 Kč |
| 5 | 308,16600 Kč | 1 540,83 Kč |
| 10 | 297,22700 Kč | 2 972,27 Kč |
| 25 | 283,37240 Kč | 7 084,31 Kč |
| 50 | 273,32260 Kč | 13 666,13 Kč |
| 100 | 263,62780 Kč | 26 362,78 Kč |
| 250 | 251,33768 Kč | 62 834,42 Kč |
| 500 | 242,42358 Kč | 121 211,79 Kč |
| Unit Price without VAT: | 335,13000 Kč |
|---|---|
| Unit Price with VAT: | 405,50730 Kč |




