
ZFDC-20-33-N+ | |
|---|---|
DigiKey Part Number | 3157-ZFDC-20-33-N+-ND |
Manufacturer | |
Manufacturer Product Number | ZFDC-20-33-N+ |
Description | 20.5 DB DIRECTIONAL COUPLER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 20MHz ~ 3GHz 21.3dB 1W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Mini-Circuits | Insertion Loss 1.4dB |
Packaging Tray | Power - Max 1W |
Part Status Active | Isolation 25dB |
Coupler Type Standard | Return Loss 24dB |
Frequency 20MHz ~ 3GHz | Package / Case Module, SMA Connectors |
Coupling Factor 21.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 194,01000 Kč | 3 194,01 Kč |
| 10 | 2 838,78300 Kč | 28 387,83 Kč |
| 25 | 2 821,64400 Kč | 70 541,10 Kč |
| 50 | 2 803,49340 Kč | 140 174,67 Kč |
| Unit Price without VAT: | 3 194,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 864,75210 Kč |




