RF Directional Coupler General Purpose 200kHz ~ 250MHz 19.5 ± 0.5dB 4W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFDC-20-3-S+

DigiKey Part Number
3157-ZFDC-20-3-S+-ND
Manufacturer
Manufacturer Product Number
ZFDC-20-3-S+
Description
19.5 DB DIR COUP, 0.2-250 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 200kHz ~ 250MHz 19.5 ± 0.5dB 4W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
200kHz ~ 250MHz
Manufacturer
Mini-Circuits
Coupling Factor
19.5 ± 0.5dB
Packaging
Tray
Applications
General Purpose
Part Status
Active
Power - Max
4W
Coupler Type
Standard
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 722,26000 Kč1 722,26 Kč
101 366,97000 Kč13 669,70 Kč
251 349,59200 Kč33 739,80 Kč
501 331,44540 Kč66 572,27 Kč
1001 313,81340 Kč131 381,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 722,26000 Kč
Unit Price with VAT:2 083,93460 Kč