
ZFBDC20-61HP+ | |
|---|---|
DigiKey Part Number | 3157-ZFBDC20-61HP+-ND |
Manufacturer | |
Manufacturer Product Number | ZFBDC20-61HP+ |
Description | 20 DB BI-DIR COUP, 1 - 60 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1MHz ~ 60MHz 20 ± 0.6dB 25W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Coupling Factor 20 ± 0.6dB |
Manufacturer Mini-Circuits | Applications General Purpose |
Packaging Tray | Insertion Loss 0.1dB |
Part Status Active | Power - Max 25W |
Coupler Type Standard | Isolation 30dB |
Frequency 1MHz ~ 60MHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 199,75000 Kč | 2 199,75 Kč |
| 10 | 1 844,73700 Kč | 18 447,37 Kč |
| 25 | 1 809,20440 Kč | 45 230,11 Kč |
| 50 | 1 773,67160 Kč | 88 683,58 Kč |
| 100 | 1 738,13040 Kč | 173 813,04 Kč |
| Unit Price without VAT: | 2 199,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 661,69750 Kč |


