
ZFBDC20-61HP-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFBDC20-61HP-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFBDC20-61HP-S+ |
Description | 20 DB BI-DIR COUP, 1-60 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1MHz ~ 60MHz 20 ± 0.6dB Module, SMA Connectors |
Category | Frequency 1MHz ~ 60MHz |
Manufacturer Mini-Circuits | Coupling Factor 20 ± 0.6dB |
Packaging Tray | Applications General Purpose |
Part Status Active | Package / Case Module, SMA Connectors |
Coupler Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 325,74000 Kč | 2 325,74 Kč |
| 10 | 1 970,70400 Kč | 19 707,04 Kč |
| 25 | 1 935,17560 Kč | 48 379,39 Kč |
| 50 | 1 899,65540 Kč | 94 982,77 Kč |
| 100 | 1 864,11840 Kč | 186 411,84 Kč |
| Unit Price without VAT: | 2 325,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 814,14540 Kč |



