RF Directional Coupler Cellular, GSM, Military, PCN, WiMAX 700MHz ~ 6GHz 26.6 ± 1.8dB 75W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFBDC16-63HP-S+

DigiKey Part Number
3157-ZFBDC16-63HP-S+-ND
Manufacturer
Manufacturer Product Number
ZFBDC16-63HP-S+
Description
16 DB BI-DIR COUP, 700-6000 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular, GSM, Military, PCN, WiMAX 700MHz ~ 6GHz 26.6 ± 1.8dB 75W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
26.6 ± 1.8dB
Manufacturer
Mini-Circuits
Applications
Cellular, GSM, Military, PCN, WiMAX
Packaging
Tray
Power - Max
75W
Part Status
Active
Return Loss
25dB
Coupler Type
Standard
Package / Case
Module, SMA Connectors
Frequency
700MHz ~ 6GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 904,16000 Kč3 904,16 Kč
103 797,80300 Kč37 978,03 Kč
253 726,75040 Kč93 168,76 Kč
503 690,96540 Kč184 548,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 904,16000 Kč
Unit Price with VAT:4 724,03360 Kč