
ZFBDC16-63HP-N+ | |
|---|---|
DigiKey Part Number | 3157-ZFBDC16-63HP-N+-ND |
Manufacturer | |
Manufacturer Product Number | ZFBDC16-63HP-N+ |
Description | 16 DB BI-DC, 700 - 6000 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, GSM, ISM, Military, PCN, Wi-Fi, WiMAX 700MHz ~ 6GHz 16.5 ± 0.8dB, 17.5 ± 1dB, 19 ± 1.4dB, 20.5 ± 1dB, 23 ± 2.4dB, 26.6 ± 1.8dB 75W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Coupling Factor 16.5 ± 0.8dB, 17.5 ± 1dB, 19 ± 1.4dB, 20.5 ± 1dB, 23 ± 2.4dB, 26.6 ± 1.8dB |
Manufacturer Mini-Circuits | Applications Cellular, GSM, ISM, Military, PCN, Wi-Fi, WiMAX |
Packaging Tray | Power - Max 75W |
Part Status Active | Return Loss 25dB |
Coupler Type Standard | Package / Case Module, SMA Connectors |
Frequency 700MHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 904,16000 Kč | 3 904,16 Kč |
| 10 | 3 797,80300 Kč | 37 978,03 Kč |
| 25 | 3 726,75040 Kč | 93 168,76 Kč |
| 50 | 3 690,96540 Kč | 184 548,27 Kč |
| Unit Price without VAT: | 3 904,16000 Kč |
|---|---|
| Unit Price with VAT: | 4 724,03360 Kč |


