
ZBSS-4G-S+ | |
|---|---|
DigiKey Part Number | 3157-ZBSS-4G-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZBSS-4G-S+ |
Description | BPF, 2000 - 6000 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 2.5dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 4GHz Center | |
Bandwidth | 2GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 2.340" L x 0.598" W (59.44mm x 15.20mm) | |
Height (Max) | 0.698" (17.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 846,43000 Kč | 10 846,43 Kč |
| 10 | 10 517,25400 Kč | 105 172,54 Kč |
| Unit Price without VAT: | 10 846,43000 Kč |
|---|---|
| Unit Price with VAT: | 13 124,18030 Kč |


