
ZADC-10-17W-S+ | |
|---|---|
DigiKey Part Number | 3157-ZADC-10-17W-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZADC-10-17W-S+ |
Description | 10.2 DB DIRECTIONAL COUPLER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 800MHz ~ 1.9GHz 10.2 ± 1dB 5W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 800MHz ~ 1.9GHz | |
Coupling Factor | 10.2 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 5W | |
Isolation | - | |
Return Loss | 34.63dB | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 655,69000 Kč | 1 655,69 Kč |
| 10 | 1 324,13400 Kč | 13 241,34 Kč |
| 25 | 1 296,62640 Kč | 32 415,66 Kč |
| Unit Price without VAT: | 1 655,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 003,38490 Kč |








