
ZABP-16+ | |
|---|---|
DigiKey Part Number | 3157-ZABP-16+-ND |
Manufacturer | |
Manufacturer Product Number | ZABP-16+ |
Description | LUMPED LC BPF, 3 - 30 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16MHz Center Frequency Band Pass RF Filter (Radio Frequency) 27MHz Bandwidth 3dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 16MHz Center | |
Bandwidth | 27MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 2.300" L x 2.250" W (58.42mm x 57.15mm) | |
Height (Max) | 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 600,54000 Kč | 2 600,54 Kč |
| 10 | 2 275,34400 Kč | 22 753,44 Kč |
| 25 | 2 259,54840 Kč | 56 488,71 Kč |
| 50 | 2 243,11160 Kč | 112 155,58 Kč |
| Unit Price without VAT: | 2 600,54000 Kč |
|---|---|
| Unit Price with VAT: | 3 146,65340 Kč |





