
RG214-LSZH-716FC-UM(QTY:1ft) | |
|---|---|
DigiKey Part Number | 4613-RG214-LSZH-716FC-UM(QTY:1ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-716FC-UM(QTY:1ft) |
Description | COAX CBL 7/16 DIN TO UHF 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to UHF RG-214 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to UHF | |
1st Connector | 7/16 Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 432,08000 Kč | 1 432,08 Kč |
| 10 | 1 314,33600 Kč | 13 143,36 Kč |
| 25 | 1 201,67120 Kč | 30 041,78 Kč |
| Unit Price without VAT: | 1 432,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 732,81680 Kč |





