New at DigiKey
ABF-9R3G+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZABF-K7125+

DigiKey Part Number
3157-ZABF-K7125+-ND
Manufacturer
Manufacturer Product Number
ZABF-K7125+
Description
THIN FILM BPF, 6.75 - 7.5 GHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.125GHz Center Frequency Band Pass RF Filter (Radio Frequency) 750MHz Bandwidth 3dB 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
7.125GHz Center
Bandwidth
750MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3dB
Mounting Type
Chassis Mount
Package / Case
2.92mm In-Line Module
Size / Dimension
0.673" L x 0.598" W (17.10mm x 15.20mm)
Height (Max)
0.444" (11.27mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
17 324,14000 Kč7 324,14 Kč
106 818,97900 Kč68 189,79 Kč
256 676,79880 Kč166 919,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 324,14000 Kč
Unit Price with VAT:8 862,20940 Kč