New at DigiKey
XLF-272M+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLF-272M+

DigiKey Part Number
3157-XLF-272M+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XLF-272M+
Description
REFLECTIONLESS LPF, DC 2700 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.9GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 2.7GHz Bandwidth 2.7dB 12-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2.9GHz (Cutoff)
Bandwidth
2.7GHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
2.7dB
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height (Max)
0.039" (0.99mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500254,87350 Kč127 436,75 Kč
Manufacturers Standard Package
Unit Price without VAT:254,87350 Kč
Unit Price with VAT:308,39694 Kč