
XHF-721M+ | |
|---|---|
DigiKey Part Number | 3157-XHF-721M+TR-ND - Tape & Reel (TR) 3157-XHF-721M+CT-ND - Cut Tape (CT) 3157-XHF-721M+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHF-721M+ |
Description | RF FILTER HI PASS 2.85GHZ 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.85GHz Center Frequency High Pass RF Filter (Radio Frequency) 4.3GHz Bandwidth 2.3dB 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.85GHz Center | |
Bandwidth | 4.3GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 763,28000 Kč | 763,28 Kč |
| 20 | 412,73650 Kč | 8 254,73 Kč |
| 50 | 383,59560 Kč | 19 179,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 327,06652 Kč | 163 533,26 Kč |
| Unit Price without VAT: | 763,28000 Kč |
|---|---|
| Unit Price with VAT: | 923,56880 Kč |


