KAT-0+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHF2-1352+

DigiKey Part Number
3157-XHF2-1352+TR-ND - Tape & Reel (TR)
3157-XHF2-1352+CT-ND - Cut Tape (CT)
3157-XHF2-1352+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHF2-1352+
Description
RF FILT HIGH PASS 21.75GHZ 6TDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21.75GHz Center Frequency High Pass RF Filter (Radio Frequency) 16.5GHz Bandwidth 2.4dB 6-TDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
21.75GHz Center
Bandwidth
16.5GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
2.4dB
Mounting Type
Surface Mount
Package / Case
6-TDFN Exposed Pad
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1637,39000 Kč637,39 Kč
20413,84300 Kč8 276,86 Kč
50375,32160 Kč18 766,08 Kč
100373,91750 Kč37 391,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500318,69742 Kč159 348,71 Kč
Manufacturers Standard Package
Unit Price without VAT:637,39000 Kč
Unit Price with VAT:771,24190 Kč