
XHF-482M+ | |
|---|---|
DigiKey Part Number | 3157-XHF-482M+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHF-482M+ |
Description | RF FILT HIGH PASS 12.1GHZ 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.1GHz Center Frequency High Pass RF Filter (Radio Frequency) 14.6GHz Bandwidth 2.8dB 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 12.1GHz Center | |
Bandwidth | 14.6GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height (Max) | 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 314,97042 Kč | 157 485,21 Kč |
| Unit Price without VAT: | 314,97042 Kč |
|---|---|
| Unit Price with VAT: | 381,11421 Kč |











