RF Power Divider 2.3 GHz ~ 2.7 GHz Isolation (Min) 18dB, 1.35 VSWR (Max), 6° Imbalance (Max) 12-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP4R+

DigiKey Part Number
3157-WP4R+TR-ND - Tape & Reel (TR)
3157-WP4R+CT-ND - Cut Tape (CT)
3157-WP4R+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP4R+
Description
RF PWR DVDR 2.3GHZ-2.7GHZ 12VQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 2.3 GHz ~ 2.7 GHz Isolation (Min) 18dB, 1.35 VSWR (Max), 6° Imbalance (Max) 12-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.7dB
Frequency
2.3 GHz ~ 2.7 GHz
Specifications
Isolation (Min) 18dB, 1.35 VSWR (Max), 6° Imbalance (Max)
Size / Dimension
0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)
Package / Case
12-VQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1157,69000 Kč157,69 Kč
2047,37150 Kč947,43 Kč
5046,11160 Kč2 305,58 Kč
10045,94150 Kč4 594,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50039,05628 Kč19 528,14 Kč
1 00037,53393 Kč37 533,93 Kč
Manufacturers Standard Package
Unit Price without VAT:157,69000 Kč
Unit Price with VAT:190,80490 Kč