
WP4C1+ | |
|---|---|
DigiKey Part Number | 3157-WP4C1+TR-ND - Tape & Reel (TR) 3157-WP4C1+CT-ND - Cut Tape (CT) 3157-WP4C1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP4C1+ |
Description | RF PWR DVDR 800MZ-1.15GHZ 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 1.15 GHz Isolation (Min) 15dB, 1.5 VSWR (Typ), 4° Imbalance (Max) 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 800 MHz ~ 1.15 GHz | |
Specifications | Isolation (Min) 15dB, 1.5 VSWR (Typ), 4° Imbalance (Max) | |
Size / Dimension | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | |
Package / Case | 12-VQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 20 | 47,37150 Kč | 947,43 Kč |
| 50 | 46,11160 Kč | 2 305,58 Kč |
| 100 | 45,94150 Kč | 4 594,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,05628 Kč | 19 528,14 Kč |
| 1 000 | 37,53393 Kč | 37 533,93 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |


