
VLFG-900+ | |
|---|---|
DigiKey Part Number | 3157-VLFG-900+-ND |
Manufacturer | |
Manufacturer Product Number | VLFG-900+ |
Description | RF FILTER LOW PASS 1GHZ SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia x 1.430" L (10.41mm x 36.32mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 917,40000 Kč | 917,40 Kč |
| 10 | 868,30900 Kč | 8 683,09 Kč |
| 25 | 850,15880 Kč | 21 253,97 Kč |
| Unit Price without VAT: | 917,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 110,05400 Kč |





