
VLFG-490+ | |
|---|---|
DigiKey Part Number | 3157-VLFG-490+-ND |
Manufacturer | |
Manufacturer Product Number | VLFG-490+ |
Description | RF FILTER LOW PASS 590MHZ SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 590MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3.26dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 590MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 3.26dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia x 1.430" L (10.41mm x 36.32mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,65000 Kč | 884,65 Kč |
| 10 | 786,16500 Kč | 7 861,65 Kč |
| 100 | 769,83920 Kč | 76 983,92 Kč |
| Unit Price without VAT: | 884,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 070,42650 Kč |


