4.1GHz Center Frequency High Pass RF Filter (Radio Frequency) 3.85GHz Bandwidth 1.8dB Inline, SMA Connection, F and M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHFG-2100+

DigiKey Part Number
3157-VHFG-2100+-ND
Manufacturer
Manufacturer Product Number
VHFG-2100+
Description
LTCC HPF, 2200 - 6000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.1GHz Center Frequency High Pass RF Filter (Radio Frequency) 3.85GHz Bandwidth 1.8dB Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Box
Part Status
Active
Frequency
4.1GHz Center
Bandwidth
3.85GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
1.8dB
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, SMA Connection, F and M
Size / Dimension
0.410" Dia (10.41mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 067,12000 Kč1 067,12 Kč
Unit Price without VAT:1 067,12000 Kč
Unit Price with VAT:1 291,21520 Kč