
VHFG-1500+ | |
|---|---|
DigiKey Part Number | 3157-VHFG-1500+-ND |
Manufacturer | |
Manufacturer Product Number | VHFG-1500+ |
Description | LTCC HPF, 1600 - 6000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.8GHz Center Frequency High Pass RF Filter (Radio Frequency) 4.4GHz Bandwidth 1.9dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 3.8GHz Center | |
Bandwidth | 4.4GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1.9dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 0.410" Dia (10.41mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 983,13000 Kč | 983,13 Kč |
| 10 | 884,68800 Kč | 8 846,88 Kč |
| 25 | 868,31760 Kč | 21 707,94 Kč |
| 50 | 866,16760 Kč | 43 308,38 Kč |
| Unit Price without VAT: | 983,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 189,58730 Kč |



