
VHF-2100+ | |
|---|---|
DigiKey Part Number | 3157-VHF-2100+-ND |
Manufacturer | |
Manufacturer Product Number | VHF-2100+ |
Description | RF FILTER HIGH PASS 2.1GHZ SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.1GHz Frequency High Pass RF Filter (Radio Frequency) 3.85GHz Bandwidth 3.28dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 2.1GHz | |
Bandwidth | 3.85GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 3.28dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia x 1.430" L (10.41mm x 36.32mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,16000 Kč | 821,16 Kč |
| 10 | 722,22600 Kč | 7 222,26 Kč |
| 25 | 707,01880 Kč | 17 675,47 Kč |
| Unit Price without VAT: | 821,16000 Kč |
|---|---|
| Unit Price with VAT: | 993,60360 Kč |



