
VLF-3000+ | |
|---|---|
DigiKey Part Number | 3157-VLF-3000+-ND |
Manufacturer | |
Manufacturer Product Number | VLF-3000+ |
Description | RF FILTER LOW PASS 3.6GHZ SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3.08dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 3.6GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 3.08dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia x 1.430" L (10.41mm x 36.32mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,13000 Kč | 819,13 Kč |
| 10 | 720,39900 Kč | 7 203,99 Kč |
| 100 | 705,27030 Kč | 70 527,03 Kč |
| Unit Price without VAT: | 819,13000 Kč |
|---|---|
| Unit Price with VAT: | 991,14730 Kč |


