132MHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 1.01GHz Bandwidth SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHF-145+

DigiKey Part Number
3157-VHF-145+-ND
Manufacturer
Manufacturer Product Number
VHF-145+
Description
RF FILTER HIGH PASS 132MHZ SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
132MHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 1.01GHz Bandwidth SMA In line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Box
Part Status
Active
Frequency
132MHz (Cutoff)
Bandwidth
1.01GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
-
Mounting Type
Chassis Mount
Package / Case
SMA In line Module
Size / Dimension
0.410" Dia x 1.430" L (10.41mm x 36.32mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1884,65000 Kč884,65 Kč
10832,27700 Kč8 322,77 Kč
25814,98280 Kč20 374,57 Kč
Manufacturers Standard Package
Unit Price without VAT:884,65000 Kč
Unit Price with VAT:1 070,42650 Kč