
SBP-140+ | |
|---|---|
DigiKey Part Number | 3157-SBP-140+-ND |
Manufacturer | |
Manufacturer Product Number | SBP-140+ |
Description | RF FILTER BAND PASS 140MHZ SMA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 140MHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 3.5dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 140MHz Center | |
Bandwidth | 20MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.700" Dia x 0.700" L (17.78mm x 17.78mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 639,94000 Kč | 1 639,94 Kč |
| 10 | 1 559,50000 Kč | 15 595,00 Kč |
| 25 | 1 527,07520 Kč | 38 176,88 Kč |
| Unit Price without VAT: | 1 639,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 984,32740 Kč |


