
VAM-6+ | |
|---|---|
DigiKey Part Number | 3157-VAM-6+TR-ND - Tape & Reel (TR) 3157-VAM-6+CT-ND - Cut Tape (CT) 3157-VAM-6+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAM-6+ |
Description | SMT GAIN BLOCK, DC-2000 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, UHF, VHF 0Hz ~ 2GHz SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 2GHz | |
P1dB | 2dBm | |
Gain | 10dB | |
Noise Figure | 3dB | |
RF Type | Cellular, UHF, VHF | |
Voltage - Supply | 3.3V | |
Current - Supply | 16mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,57000 Kč | 51,57 Kč |
| 20 | 43,15250 Kč | 863,05 Kč |
| 100 | 39,99500 Kč | 3 999,50 Kč |
| 200 | 38,10050 Kč | 7 620,10 Kč |
| 1 000 | 35,95340 Kč | 35 953,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,68014 Kč | 101 040,42 Kč |
| 6 000 | 32,10125 Kč | 192 607,50 Kč |
| Unit Price without VAT: | 51,57000 Kč |
|---|---|
| Unit Price with VAT: | 62,39970 Kč |



