
AS183-92LF | |
|---|---|
DigiKey Part Number | 863-1004-2-ND - Tape & Reel (TR) 863-1004-1-ND - Cut Tape (CT) 863-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS183-92LF |
Description | IC RF SWITCH SPDT 2.5GHZ SC70-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 2.5 GHz 50Ohm SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 300KHz ~ 2.5GHz | |
Isolation | 13dB | |
Insertion Loss | 0.55dB | |
Test Frequency | 2.5GHz | |
P1dB | 34dBm | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 28,99800 Kč | 289,98 Kč |
| 25 | 26,39880 Kč | 659,97 Kč |
| 100 | 23,53670 Kč | 2 353,67 Kč |
| 250 | 22,17052 Kč | 5 542,63 Kč |
| 500 | 21,34782 Kč | 10 673,91 Kč |
| 1 000 | 20,67064 Kč | 20 670,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,83380 Kč | 59 501,40 Kč |
| 6 000 | 19,42445 Kč | 116 546,70 Kč |
| 9 000 | 19,21949 Kč | 172 975,41 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |


