
VAEQ-2150R+ | |
|---|---|
DigiKey Part Number | 3157-VAEQ-2150R+TR-ND - Tape & Reel (TR) 3157-VAEQ-2150R+CT-ND - Cut Tape (CT) 3157-VAEQ-2150R+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAEQ-2150R+ |
Description | 6.5 DB EQUALIZER, 950 - 2150 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer General Purpose 950MHz ~ 2.15GHz 3V ~ 5V Supply 6-SMD |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Mini-Circuits | Secondary Attributes 3V ~ 5V Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Function Linear Equalizer | Supplier Device Package 6-SMD |
Frequency 950MHz ~ 2.15GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,67000 Kč | 947,67 Kč |
| 10 | 608,64700 Kč | 6 086,47 Kč |
| 50 | 540,82480 Kč | 27 041,24 Kč |
| 100 | 473,00270 Kč | 47 300,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 418,94840 Kč | 83 789,68 Kč |
| Unit Price without VAT: | 947,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 146,68070 Kč |









