
UNAT-30A+ | |
|---|---|
DigiKey Part Number | 3157-UNAT-30A+-ND |
Manufacturer | |
Manufacturer Product Number | UNAT-30A+ |
Description | 30 DB FIXED ATT, DC - 6000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 1W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Mini-Circuits | Power (Watts) 1W |
Series | Impedance 50 Ohms |
Packaging Box | Package / Case N-Type In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,81000 Kč | 681,81 Kč |
| 10 | 610,79000 Kč | 6 107,90 Kč |
| 50 | 589,62380 Kč | 29 481,19 Kč |
| 100 | 575,08270 Kč | 57 508,27 Kč |
| Unit Price without VAT: | 681,81000 Kč |
|---|---|
| Unit Price with VAT: | 824,99010 Kč |




