
UNAT-20A+ | |
|---|---|
DigiKey Part Number | 3157-UNAT-20A+-ND |
Manufacturer | |
Manufacturer Product Number | UNAT-20A+ |
Description | 20 DB FIXED ATT, DC - 6000 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 800mW N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 800mW | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,81000 Kč | 681,81 Kč |
| 10 | 610,79000 Kč | 6 107,90 Kč |
| 50 | 589,62380 Kč | 29 481,19 Kč |
| 100 | 575,08270 Kč | 57 508,27 Kč |
| Unit Price without VAT: | 681,81000 Kč |
|---|---|
| Unit Price with VAT: | 824,99010 Kč |




