
TTC1-682W+ | |
|---|---|
DigiKey Part Number | 3157-TTC1-682W+-ND |
Manufacturer | |
Manufacturer Product Number | TTC1-682W+ |
Description | 1:1 C&W XFMR, 800 MHZ - 6.8 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 800MHz ~ 6.8GHz 1:1 5-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TTC1-682W+ Models |
Category | Impedance - Unbalanced/Balanced 1:1 |
Manufacturer Mini-Circuits | Phase Difference 6° |
Packaging Bag | Insertion Loss (Max) 3.9dB |
Part Status Active | Package / Case 5-SMD Module |
Frequency Range 800MHz ~ 6.8GHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 173,86386 Kč | 173 863,86 Kč |
| Unit Price without VAT: | 173,86386 Kč |
|---|---|
| Unit Price with VAT: | 210,37527 Kč |



